- RS Stock No.:
- 311-1793
- Mfr. Part No.:
- RK-FD 20520
- Manufacturer:
- Parker Origa
5 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP12,431.72
(exc. VAT)
PHP13,923.53
(inc. VAT)
Units | Per Unit |
1 - 5 | PHP12,431.72 |
6 + | PHP12,058.77 |
- RS Stock No.:
- 311-1793
- Mfr. Part No.:
- RK-FD 20520
- Manufacturer:
- Parker Origa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Carriages
Note
Rails sold separately
Guides & Rails, Aluminium - Parker Origa
Lightweight aluminium carriage construction reduces moving masses and allows increased travel speeds
Designed to carry medium weight loads up to 10m/s on needle bearings which run on ground steel tracks secured into aluminium profile rails
Designed to carry medium weight loads up to 10m/s on needle bearings which run on ground steel tracks secured into aluminium profile rails
Specifications
Attribute | Value |
---|---|
Manufacturer Series | RK-FD |
For Rail Width | 25mm |
Carriage Length | 98mm |
Carriage Width | 23mm |
Dynamic Load Rating | 10100N |
Static Load Rating | 9000N |