- RS Stock No.:
- 802-3622
- Mfr. Part No.:
- ADV7511WBSWZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 802-3622
- Mfr. Part No.:
- ADV7511WBSWZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
HDMI & DVI Interface, Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | LQFP |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Pin Count | 64 |
Dimensions | 10.2 x 10.2 x 1.45mm |
Height | 1.45mm |
Length | 10.2mm |
Width | 10.2mm |