Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
Line Interface ICs
Renesas Electronics HIN232IBZ Line Transceiver, 16-Pin SOIC W
RS Stock No.:
704-4473
Mfr. Part No.:
HIN232IBZ
Manufacturer:
Renesas Electronics
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
704-4473
Mfr. Part No.:
HIN232IBZ
Manufacturer:
Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Specifications
HIN232, HIN236, HIN237, HIN238, HIN239, HIN240, HIN241 +5V Powered RS-232 Transmitters/Receivers Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
Attribute
Value
Input Type
Single Ended
Mounting Type
Surface Mount
Number of Transmitters
2
Package Type
SOIC W
Maximum Operating Temperature
+85 °C
Pin Count
16
Minimum Operating Temperature
-40 °C
Dimensions
10.5 x 7.6 x 2.35mm