- RS Stock No.:
- 170-4569
- Mfr. Part No.:
- XR3087XID-F
- Manufacturer:
- MaxLinear
Discontinued product
- RS Stock No.:
- 170-4569
- Mfr. Part No.:
- XR3087XID-F
- Manufacturer:
- MaxLinear
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Exar XR3080-88X Series RS-485/RS-422 Transceivers
The XR3080-88X range from Exar is a family of high output RS-485/RS-422 transceivers. These high performance devices are ideal for noisy industrial environments and offer increased tolerance against system faults.
Suitable applications for the XR3080-88X series RS-485/RS-422 transceivers include; motor control, security systems, process automations and remote utility meter reading.
Suitable applications for the XR3080-88X series RS-485/RS-422 transceivers include; motor control, security systems, process automations and remote utility meter reading.
Features of the XR3080-88X RS-485/RS-422 transceivers:
High output 18V tolerant
40% higher Signal-to-Noise Ratio (SNR)
±18 V fault tolerance
2.1 V driver output
ESD protection
4.5 V to 5.5 V operation
High output 18V tolerant
40% higher Signal-to-Noise Ratio (SNR)
±18 V fault tolerance
2.1 V driver output
ESD protection
4.5 V to 5.5 V operation
Multiprotocol Transceivers
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.65mm |