- RS Stock No.:
- 756-3182
- Mfr. Part No.:
- TC74VHCT541AFK(E,K
- Manufacturer:
- Toshiba
In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP43.286
(exc. VAT)
PHP48.48
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 20 | PHP43.286 | PHP216.43 |
25 - 95 | PHP41.99 | PHP209.95 |
100 + | PHP40.73 | PHP203.65 |
*price indicative |
- RS Stock No.:
- 756-3182
- Mfr. Part No.:
- TC74VHCT541AFK(E,K
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74VHCT Series, Toshiba
Process: CMOS
Power supply voltage: 4.5 to 5.5 V
Power supply voltage: 4.5 to 5.5 V
74VHCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74VHC |
Logic Function | Buffer |
Number of Channels per Chip | 8 |
Input Type | TTL |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 20 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum High Level Output Current | 25mA |
Maximum Low Level Output Current | -25mA |
Maximum Propagation Delay Time @ Maximum CL | 9ns |
Dimensions | 5.25 x 3 x 0.8mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |