- RS Stock No.:
- 756-2984
- Mfr. Part No.:
- TC74HCT244AF(EL,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-2984
- Mfr. Part No.:
- TC74HCT244AF(EL,F)
- Manufacturer:
- Toshiba
Legislation and Compliance
Product Details
TC74HCT Series, Toshiba
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74HC |
Logic Function | Buffer |
Number of Channels per Chip | 8 |
Input Type | TTL |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 20 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum High Level Output Current | 35mA |
Maximum Low Level Output Current | -35mA |
Maximum Propagation Delay Time @ Maximum CL | 41ns |
Dimensions | 13.3 x 5.3 x 1.5mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 150pF |