Maxim MAX3323EEUE+, Line Transceiver, EIA/TIA-232, RS-232, V.24, V.28, 3 → 5.5 V, 16-Pin TSSOP
- RS Stock No.:
- 732-9421
- Mfr. Part No.:
- MAX3323EEUE+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 732-9421
- Mfr. Part No.:
- MAX3323EEUE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | TSSOP | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Height | 0.95mm | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type TSSOP | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
RS-232 Single Transmitters/Receivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-232 Line Drivers and Receivers
Related links
- Maxim Integrated MAX3232EEUP+ EIA/TIA-232 V.24 3 → 5.5 V,
- Maxim Integrated MAX13443EASA+ EIA/TIA-485 RS-422 4.75 → 5.25 V, 8-Pin SOIC
- Maxim Integrated 3 → 5.5 V Cable Transceiver 16-Pin TSSOP, MAX3232EUE+T
- Intesis INBAC IoT Gateway EIA 485, EIA-232
- Intesis IN703DAL IoT Gateway USB Mini-B type, EIA-232
- MAX6675ISA+ Maxim Integrated 3 → 5.5 V, 8-Pin SOIC
- Maxim Integrated MAX6921AWI+ VFD Display Serial I/F 3 → 5.5 (Logic) V, 8 → 76 (Tube) V
- MaxLinear SP3239EEA-L/TR 2-Channel Line Transceiver TTL 28-Pin SSOP
