- RS Stock No.:
- 732-9399
- Mfr. Part No.:
- MAX3294AUT+T
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-9399
- Mfr. Part No.:
- MAX3294AUT+T
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
RS-485 Single Transmitters/Receivers, 3.3V, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Transmitters | 1 (RS-422), 1 (RS-485) |
Package Type | SOT-23 |
Pin Count | 6 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 3 x 1.75 x 1.3mm |