Maxim Integrated MAX3232EEUP+, Line Transceiver, EIA/TIA-232, RS-232, V.24, V.28 2-TX 2-RX 2-TRX, 3 → 5.5 V,
- RS Stock No.:
- 732-9301P
- Mfr. Part No.:
- MAX3232EEUP+
- Manufacturer:
- Maxim Integrated
Bulk discount available
Subtotal 10 units (supplied in a tube)*
PHP2,499.00
(exc. VAT)
PHP2,798.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 10 - 49 | PHP249.90 |
| 50 - 99 | PHP244.61 |
| 100 - 249 | PHP239.32 |
| 250 + | PHP234.61 |
*price indicative
- RS Stock No.:
- 732-9301P
- Mfr. Part No.:
- MAX3232EEUP+
- Manufacturer:
- Maxim Integrated
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | TSSOP | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 20 | |
| Dimensions | 6.6 x 4.5 x 0.95mm | |
| Height | 0.95mm | |
| Length | 6.6mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type TSSOP | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 20 | ||
Dimensions 6.6 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Length 6.6mm | ||
Width 4.5mm | ||
RS-232 Dual Transmitters/Receivers, Maxim Integrated
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxims RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.
Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications
Applications
High Speed Modems
Battery Powered Equipment
Notebook, Subnotebook, and Palmtop Computers
Printers
Handheld Equipment
Peripherals
Battery Powered Equipment
Notebook, Subnotebook, and Palmtop Computers
Printers
Handheld Equipment
Peripherals
RS-232 Line Drivers and Receivers
Related links
- Maxim MAX3323EEUE+ EIA/TIA-232 V.24 3 → 5.5 V, 16-Pin TSSOP
- Maxim Integrated MAX13443EASA+ EIA/TIA-485 RS-422 4.75 → 5.25 V, 8-Pin SOIC
- MikroElektronika ISM RX 2 Click Si4356 Sensor Add-On Board for Door Contol, Industrial Control MIKROE-4230
- Hilscher netTAP NT 100 Series Gateway Server RS-232/422/485, 24 V DC
- Maxim Integrated MAX1483CPA+ RS-422 5 V, 8-Pin PDIP
- Maxim Integrated MAX483ECPA+ RS-422 4.75 → 5.25 V, 8-Pin PDIP
- Maxim Integrated MAX3313ECUB+ Line Transceiver, 10-Pin μMAX
- Maxim Integrated MAX251CPD+ Line Transceiver, 14-Pin PDIP
