- RS Stock No.:
- 539-9901
- Mfr. Part No.:
- TC74HC365AP(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 539-9901
- Mfr. Part No.:
- TC74HC365AP(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 6 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum High Level Output Current | -7.8mA |
Maximum Low Level Output Current | 7.8mA |
Maximum Propagation Delay Time @ Maximum CL | 130 ns @ 2 V |
Dimensions | 19.25 x 6.4 x 3.5mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 150pF |