Analog Devices ADM3312EARUZ Line Transceiver, 24-Pin TSSOP
- RS Stock No.:
- 538-8529
- Mfr. Part No.:
- ADM3312EARUZ
- Manufacturer:
- Analog Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 538-8529
- Mfr. Part No.:
- ADM3312EARUZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 24 | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 7.8 x 4.4 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 3 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 24 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 7.8 x 4.4 x 1.05mm | ||
RS-232 Line Drivers and Receivers, Analog Devices
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
RS-232 Line Drivers and Receivers
