- RS Stock No.:
- 169-8582
- Mfr. Part No.:
- 74ACT244SCX
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 169-8582
- Mfr. Part No.:
- 74ACT244SCX
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
74ACT Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74ACT |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum High Level Output Current | 24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 10ns |
Dimensions | 13 x 7.6 x 2.35mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |