- RS Stock No.:
- 166-2013
- Mfr. Part No.:
- 74LCX541WMX
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 166-2013
- Mfr. Part No.:
- 74LCX541WMX
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Family | LCX |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Minimum Operating Temperature | -40 °C |
Pin Count | 20 |
Maximum Operating Temperature | +85 °C |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 2.7 V |
Dimensions | 13 x 7.6 x 2.35mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2 V |
Height | 2.35mm |
Width | 7.6mm |
Propagation Delay Test Condition | 50pF |
Length | 13mm |