- RS Stock No.:
- 166-1696
- Mfr. Part No.:
- 74LCX125MTCX
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 166-1696
- Mfr. Part No.:
- 74LCX125MTCX
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74LCX |
Logic Function | Buffer |
Number of Channels per Chip | 4 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Minimum Operating Temperature | -40 °C |
Pin Count | 14 |
Maximum Operating Temperature | +85 °C |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 6.5ns |
Dimensions | 5 x 4.4 x 0.9mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 3.6 V |
Height | 0.9mm |
Length | 5mm |
Propagation Delay Test Condition | 50pF |
Width | 4.4mm |