- RS Stock No.:
- 811-3387
- Mfr. Part No.:
- AZH2031
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 811-3387
- Mfr. Part No.:
- AZH2031
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AZH Series Limit Switches
Compact high performance limit switches with superior environmental resistance from Panasonic.
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Maximum Current | 5A |
Maximum AC Voltage | 250V |
Series | AZH |
Length | 56mm |
Maximum Operating Temperature | +80°C |
Width | 18mm |
Minimum Operating Temperature | -10°C |
Depth | 36.4mm |
Mounting Orientation | Side |
Mechanical Life | 10000000Cycles |