SK Safety Limit Switch With Radius Actuator, Fibreglass, 2NO/NC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
436-5581
Distrelec Article No.:
304-22-528
Mfr. Part No.:
6016169026
Manufacturer:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Actuator Type

Plunger

Normal State Configuration

2NO/1NC

IP Rating

IP65

Housing Material

Glass Reinforced Plastic (GRP)

Series

SK

Length

90mm

Width

52mm

Depth

33.5mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
HU

Related links