- RS Stock No.:
- 410-7363
- Mfr. Part No.:
- I88-SU1Z W
- Manufacturer:
- Bernstein AG
Discontinued product
- RS Stock No.:
- 410-7363
- Mfr. Part No.:
- I88-SU1Z W
- Manufacturer:
- Bernstein AG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bernstein Limit Switch
The Bernstein I88SU/U series limit switch has a radius actuator and 2 contacts. This switch has 1 normally opened and 1 normally closed contact. It has a screw connection and is front mounting.
Features and Benefits
Minimum mechanical life of 1000000 cycles
Actuators convertible at 4 x 90°
Galvanic isolation of contact bridges, shape Zb
With captive Snap-On cap
Cable entry M 20 x 1.5
Snap action type
Actuators convertible at 4 x 90°
Galvanic isolation of contact bridges, shape Zb
With captive Snap-On cap
Cable entry M 20 x 1.5
Snap action type
Certifications
IP65 rated
UL approved
CSA certified
CE certified
UL approved
CSA certified
CE certified
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Normal State Configuration | NO/NC |
IP Rating | IP65 |
Housing Material | Glass Reinforced Plastic (GRP) |
Connection Type | M20 |
Series | I88 SU/U |
Length | 62mm |
Depth | 30.5mm |
Width | 22mm |
Mechanical Life | 1000000Cycles |
Mounting Orientation | Front |