Schneider Electric 9007 Series Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 240V ac Max, 10A Max
- RS Stock No.:
- 360-8893
- Mfr. Part No.:
- 9007MS04S0100
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 360-8893
- Mfr. Part No.:
- 9007MS04S0100
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Square D, Heavy Duty, Metal Limit Switches, IP67
Metal encapsulated (IP67)
Very robust
Arduous environment suited e.g. earth moving equipment, machine tools, refuse vehicles, Manufacturing/ process lines
Bottom/side entry options available
1 & 2 metre cable and M12 4 pin connection options
Very robust
Arduous environment suited e.g. earth moving equipment, machine tools, refuse vehicles, Manufacturing/ process lines
Bottom/side entry options available
1 & 2 metre cable and M12 4 pin connection options
Note
The rotary lever limit switch requires a lever arm actuator (typically stock no. 360-9032)
Standards
VDE0660, IEC947-5-1
Approvals
UL, CSA
Telemecanique, Square D & Crouzet
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Maximum Current | 10A |
Housing Material | Die Cast Zinc |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 28V |
Connection Type | Cable |
Series | 9007 |
Action Type | Snap Action |
Length | 63.25mm |
Maximum Operating Temperature | +105°C |
Depth | 34.89mm |
Minimum Operating Temperature | -40°C |