RAFI RF 15 N Series Plunger for Use with Switches
- RS Stock No.:
- 524-946
- Mfr. Part No.:
- 5.46.017.056/0710
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-946
- Mfr. Part No.:
- 5.46.017.056/0710
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Round Plunger | |
| For Use With | Switches | |
| Series | RF 15 N | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Round Plunger | ||
For Use With Switches | ||
Series RF 15 N | ||
- COO (Country of Origin):
- DE
The RAFI Round Plunger is a versatile and reliable component for various applications. Its adaptability makes it ideal for use in measurement-control-regulation, mechanical and system engineering, automotive, signalling systems, vehicle construction, and handheld terminals. With a wide range of standard rams in different heights, it offers flexibility to meet diverse operational requirements. This makes it a go-to choice for industries requiring precision and efficiency.
RoHS and REACH compliant
Plunger length 11.75 mm
Outside dimension 11.75 x 15 x 15 mm
Plunger length 11.75 mm
Outside dimension 11.75 x 15 x 15 mm
Related links
- RAFI RF 15 N Series Plunger for Use with Switches
- RAFI RF 15 N Series Plunger
- RAFI MICON 5 Series Plunger for Use with Switches
- RAFI RACON Series Plunger for Use with Switches
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
