RAFI RACON Series Plunger for Use with Switches
- RS Stock No.:
- 524-674
- Mfr. Part No.:
- 5.46.168.067/0209
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-674
- Mfr. Part No.:
- 5.46.168.067/0209
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Round Plunger | |
| For Use With | Switches | |
| Series | RACON | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Round Plunger | ||
For Use With Switches | ||
Series RACON | ||
- COO (Country of Origin):
- DE
The RAFI Round Plunger is a versatile component designed for applications in fields such as automotive, signalling systems, and handheld terminals. It features a round collar and is compliant with both RoHS and REACH standards, ensuring safety and environmental friendliness.
White colour
Plastic material
Plunger length 2 mm
Outside dimension 3.5 x 14.5 x 14.5 mm
Plastic material
Plunger length 2 mm
Outside dimension 3.5 x 14.5 x 14.5 mm
Related links
- RAFI RACON Series Plunger for Use with Switches
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
