Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with 9007 Series, XCKJ Series
- RS Stock No.:
- 814-8028
- Mfr. Part No.:
- ZCKE096
- Manufacturer:
- Telemecanique Sensors
7 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
3 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP3,743.68
(exc. VAT)
PHP4,192.92
(inc. VAT)
Units | Per Unit |
1 + | PHP3,743.68 |
- RS Stock No.:
- 814-8028
- Mfr. Part No.:
- ZCKE096
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Metal Limit Switch Heads (ZCKE/Y)
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators
Rated 240V 3A at AC15 10A Ith
Snap action NC contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Rated 240V 3A at AC15 10A Ith
Snap action NC contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Standards
VDE0660, IEC947-5-1
Approvals
UL, CSA
Telemecanique, Square D & Crouzet
Specifications
Attribute | Value |
---|---|
Accessory Type | Rotary Head Stay Put |
For Use With | 9007 Series, XCKJ Series |
Series | OsiSense XC |