- RS Stock No.:
- 203-3882
- Mfr. Part No.:
- 3SE5000-0AA07
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP910.00
(exc. VAT)
PHP1,019.20
(inc. VAT)
Units | Per Unit |
1 + | PHP910.00 |
- RS Stock No.:
- 203-3882
- Mfr. Part No.:
- 3SE5000-0AA07
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Sirius twist lever for position switch 3SE51 with metal lever 27mm long, step 9mm with plastic roller 50mm.
Ambient operating temperature range from -25°C to +85°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Twist Lever |
For Use With | 3SE51 Position Switch |
Series | SIRIUS |