Dialight Ceiling Type Circular Lamp Light Bracket for LED Lamps, 6.86mm Fixing Hole Diameter
- RS Stock No.:
- 777-7404
- Mfr. Part No.:
- HBXW3
- Manufacturer:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-7404
- Mfr. Part No.:
- HBXW3
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Mount Type | Ceiling | |
| Supported Lamp Type | LED | |
| Supported Lamp Shape | Circular | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Diameter | 6.86mm | |
| Fixing Centres | 114.3mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Mount Type Ceiling | ||
Supported Lamp Type LED | ||
Supported Lamp Shape Circular | ||
Number of Fixing Holes 4 | ||
Fixing Hole Diameter 6.86mm | ||
Fixing Centres 114.3mm | ||
- COO (Country of Origin):
- GB
Dialight Swivel Bracket for High / Low Bay LED Luminaires
Swivel bracket for the mounting of Dialight High and Low Bay LED luminaires. Allows the luminaire to be swivelled, aimed and then secured.
Supplied with
Bracket to lighting fixture hardware
