- RS Stock No.:
- 225-2783
- Mfr. Part No.:
- 4058075507036
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 225-2783
- Mfr. Part No.:
- 4058075507036
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Osram high bay refractor gen 3 refractors for high bay gen 3 luminaires. It has 414 mm diameter.
High quality polycarbonate refractor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mount Type | Ceiling |
Supported Lamp Type | LED |
Supported Lamp Shape | Round |
Number of Fixing Holes | 4 |
Fixing Hole Diameter | 414mm |