Theben / Timeguard 80 W, 500 W, 2300 W 180° PIR Light Controller, PIR, Wall Mount, 230 V ac
- RS Stock No.:
- 826-3552
- Mfr. Part No.:
- SLB2000G
- Manufacturer:
- Theben / Timeguard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-3552
- Mfr. Part No.:
- SLB2000G
- Manufacturer:
- Theben / Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Sensor Type | PIR | |
| Voltage Rating | 230 V ac | |
| Mount Type | Wall | |
| Range | 12 m | |
| Power Consumption | 2.3 kW, 80 W, 500 W | |
| Time Delay | 5 s → 5 min | |
| Length | 148 mm | |
| Width | 67 mm | |
| Height | 89mm | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Sensor Type PIR | ||
Voltage Rating 230 V ac | ||
Mount Type Wall | ||
Range 12 m | ||
Power Consumption 2.3 kW, 80 W, 500 W | ||
Time Delay 5 s → 5 min | ||
Length 148 mm | ||
Width 67 mm | ||
Height 89mm | ||
- COO (Country of Origin):
- CN
Timeguard SLB2000G PIR Light Controller, IP55
The Timeguard SLB2000G PIR light controller features a smaller compact PIR detector head. The 180° detection area and 12 meters detection range of the SLB2000G light sensor make it a powerful PIR controller for new and existing installations. This PIR sensor features an adjustable light ON time from 5 seconds to 5 minutes and a manual ON/OFF override. The Timeguard SLB2000G offers total PIR switching up to 2300W for incandescent or halogen lamps, 500W fluorescent/low energy lamps and 80W for LED lamps.
Powerful PIR controller for new and existing installations
12m detection range with 180° area of detection
Light ON times adjustable from 5 seconds to 5 minutes
Adjustable light level control
Manual ON/OFF switching override
Quick & easy installation
IP55 weatherproof rating
12m detection range with 180° area of detection
Light ON times adjustable from 5 seconds to 5 minutes
Adjustable light level control
Manual ON/OFF switching override
Quick & easy installation
IP55 weatherproof rating
