NEMIQ LC Series Lighting Connector Female, 5-Pole, 32A, 10-Way
- RS Stock No.:
- 433-088
- Distrelec Article No.:
- 303-86-332
- Mfr. Part No.:
- LC-5 0225
- Manufacturer:
- NEMIQ
Bulk discount available
Subtotal (1 unit)*
PHP143.50
(exc. VAT)
PHP160.72
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 471 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP143.50 |
| 10 + | PHP132.46 |
*price indicative
- RS Stock No.:
- 433-088
- Distrelec Article No.:
- 303-86-332
- Mfr. Part No.:
- LC-5 0225
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | LC | |
| Number of Ways | 10 | |
| Connector Gender | Female | |
| Sub Type | Lighting Connector | |
| Voltage | 60 V | |
| Lighting Connector Current | 32A | |
| Contact Gender | Female | |
| Wire Size | 0.08 to 4 mm² | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series LC | ||
Number of Ways 10 | ||
Connector Gender Female | ||
Sub Type Lighting Connector | ||
Voltage 60 V | ||
Lighting Connector Current 32A | ||
Contact Gender Female | ||
Wire Size 0.08 to 4 mm² | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- SE
The NEMIQ Lighting connector is a 5-pole connector suitable for 0.08 to 2.5mm² (4mm² solid) and AWG 28 to 12, featuring a lever for secure connections.
Nominal voltage 600 V
Nominal current 32 A
Colour Multi-coloured
Related links
- NEMIQ LC Series Lighting Connector 4-Way, 32A
- WAGO 890 Series Lighting Connector Female Cable Mount, 16A
- WAGO 770 Series Lighting Connector Male Cable Mount, 25A
- WAGO 770 Series Lighting Connector Female Cable Mount, 25A
- WAGO 890 Series Lighting Connector Male Flush Mount, 13A
- WAGO 890 Series Lighting Connector Male Cable Mount, 13A
- WAGO 890 Series Lighting Connector Female Flush Mount, 13A
- WAGO 734 Series Female Lighting Connector Female Plug-In Mount, 10A