Schneider Electric INS4 Series Screw Connector Male, 1+N+E-Pole, 16A
- RS Stock No.:
- 429-245
- Mfr. Part No.:
- INS44304
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 429-245
- Mfr. Part No.:
- INS44304
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Pole Format | 1+N+E | |
| Product Type | Lighting Connector | |
| Series | INS4 | |
| Connector Gender | Male | |
| Colour | White | |
| Sub Type | Connector | |
| Mount Type | Screw | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| Diameter | 9mm | |
| Standards/Approvals | REACH free of SVHC, Green Premium Produkt | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Pole Format 1+N+E | ||
Product Type Lighting Connector | ||
Series INS4 | ||
Connector Gender Male | ||
Colour White | ||
Sub Type Connector | ||
Mount Type Screw | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
Diameter 9mm | ||
Standards/Approvals REACH free of SVHC, Green Premium Produkt | ||
- COO (Country of Origin):
- ES
The Schneider Electric White colored angled male Mini-Wieland connector is designed for the power connection of modular units, featuring a screw connection and strain relief for secure installation. Made from durable PA and PC materials, it is both reliable and resistant. It supports a rated operating voltage of 250 V and a rated current of 16 A.
With screw connection and strain relief
Unica is designed with smart features to be flexible
There are straight or angled outfits

