WAGO 277 Series Plug-in Connector Female Wire, 5-Pole, 16A, 5-Way
- RS Stock No.:
- 221-280
- Mfr. Part No.:
- 277-121
- Manufacturer:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-280
- Mfr. Part No.:
- 277-121
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 277 | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Wire | |
| Mount Type | Plug-in | |
| Voltage | 40 V | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 1.5/2.5 mm² | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 277 | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Wire | ||
Mount Type Plug-in | ||
Voltage 40 V | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 1.5/2.5 mm² | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Female connector with a 5-pole design is expertly crafted for efficient and reliable electrical connections. Its advanced PUSH WIRE technology ensures a quick and secure fit, making installation a breeze. This connector is ideally suited for a wide range of applications, effectively bridging superior performance with user-friendly design.
Compliance with RoHS ensures environmental safety and product reliability
Approval from renowned standards such as CSA UL and VDE ensures high safety standards
Lightweight design simplifies integration into existing setups
Available in bulk packaging for cost effective procurement
Related links
- WAGO 2721 Series Female Lighting Connector Female Plug-In Mount, 16A
- WAGO 721 Series Female Lighting Connector Female Cable Mount, 16A
- WAGO 721 Series Female Lighting Connector Female Plug-In Mount, 16A
- WAGO 2721 Series Female Lighting Connector Female Cable Mount, 16A
- WAGO 890 Series Female Lighting Connector Female Plug-In Mount IP20, IP40
- WAGO 277 Series Male Lighting Connector Male Plug-In Mount, 10A
- WAGO 890 Series Female Lighting Connector Female Snap-In IP40
- WAGO 294 Series Female Lighting Connector Female Plug-In Mount, 24A
