- RS Stock No.:
- 793-4679
- Mfr. Part No.:
- AC1 16/24-SP
- Manufacturer:
- ELT
Discontinued product
- RS Stock No.:
- 793-4679
- Mfr. Part No.:
- AC1 16/24-SP
- Manufacturer:
- ELT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
ELT Electromagnetic Ballast for Compact Fluorescent Lamps
ELT Electromagnetic ballast, for built-in use, indoor use. This electronic ballast operates Compact Fluorescent lamps.
Ballasts for indoor use
Low power factor ballasts for use with Compact Fluorescent lamps
Works with a starter
Vacuum impregnated in polyester resin
Low loss high performance ballasts
Conforms to the energy efficiency European standards
Low power factor ballasts for use with Compact Fluorescent lamps
Works with a starter
Vacuum impregnated in polyester resin
Low loss high performance ballasts
Conforms to the energy efficiency European standards
Specifications
Attribute | Value |
---|---|
Wattage | 16 W |
Number of Lamps | 1 |
Ballast Type | Electromagnetic |
Supported Lamp Shape | G5, G8 |
Supported Lamp Type | Fluorescent |
Voltage Rating | 240 V |
Dimmable | No |
Length | 85 mm |
Width | 41 mm |
Height | 28.5mm |
Maximum Operating Temperature | +130°C |