Tridonic 36 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
- RS Stock No.:
- 775-3997
- Mfr. Part No.:
- 22185217
- Manufacturer:
- Tridonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 775-3997
- Mfr. Part No.:
- 22185217
- Manufacturer:
- Tridonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tridonic | |
| Wattage | 36 W | |
| Ballast Type | Electronic | |
| Supported Lamp Shape | T8 | |
| Supported Lamp Type | Fluorescent | |
| Voltage Rating | 220 → 240 V | |
| Dimmable | No | |
| High Frequency | Yes | |
| Length | 280 mm | |
| Width | 30 mm | |
| Height | 28mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Tridonic | ||
Wattage 36 W | ||
Ballast Type Electronic | ||
Supported Lamp Shape T8 | ||
Supported Lamp Type Fluorescent | ||
Voltage Rating 220 → 240 V | ||
Dimmable No | ||
High Frequency Yes | ||
Length 280 mm | ||
Width 30 mm | ||
Height 28mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- CN
