- RS Stock No.:
- 755-8733
- Mfr. Part No.:
- 6 647 05
- Manufacturer:
- Legrand
- RS Stock No.:
- 755-8733
- Mfr. Part No.:
- 6 647 05
- Manufacturer:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Niloé™ Switches, push-buttons
Mechanisms supplied with cover plates
To be equipped with plates
Installation with surface-mounting boxes or flush-mounting support frames
Supplied with site protection
To be equipped with plates
Installation with surface-mounting boxes or flush-mounting support frames
Supplied with site protection
Legrand - Niloe™ Range
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Light Switch Type | Rocker Light Switch |
Number of Ways | 1 |
Current Rating | 6A |
Mount Type | Flush, Surface |
Colour | White |
Material | Plastic |
Series | NILOE |
Voltage Rating | 250V |
Width | 75.8mm |
Length | 75.8mm |
Depth | 34mm |