Schneider Electric Blue, 1 Gang, Odace
- RS Stock No.:
- 287-6237
- Mfr. Part No.:
- S550052
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP662.65
(exc. VAT)
PHP742.17
(inc. VAT)
Add 5 units to get free delivery
In Stock
- Plus 2 unit(s) shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP662.65 |
*price indicative
- RS Stock No.:
- 287-6237
- Mfr. Part No.:
- S550052
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| IP Rating | IP20 | |
| Colour | Blue | |
| Series | Odace | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
IP Rating IP20 | ||
Colour Blue | ||
Series Odace | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace French Socket-outlet is a high-quality product designed for indoor use. With its cobalt blue colour and screw less terminals, this socket-outlet not only provides a reliable connection but also adds a touch of style to any space. The device is IP20 rated for protection against solid objects and offers sustainable features, making it a Green Premium product.
Device mounting is flush for seamless installation
Rated current of 16 A for efficient power distribution
Screw less terminals for easy and secure connections
Compliant with RoHS Directive and mercury-free for eco-friendly use
Rated current of 16 A for efficient power distribution
Screw less terminals for easy and secure connections
Compliant with RoHS Directive and mercury-free for eco-friendly use

