Schneider Electric White, 1 Gang, Odace
- RS Stock No.:
- 287-6126
- Mfr. Part No.:
- S500052
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP869.71
(exc. VAT)
PHP974.08
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2 unit(s) shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP869.71 |
*price indicative
- RS Stock No.:
- 287-6126
- Mfr. Part No.:
- S500052
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Series | Odace | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
IP Rating IP20 | ||
Colour White | ||
Series Odace | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace French Socket-outlet is a versatile and reliable socket outlet suitable for indoor use. With a sleek white antibacterial design, this socket outlet is not only functional but also aesthetically pleasing. It features 2P + E outlet poles configuration, screw less terminals for easy connections, and a glossy surface finish. The socket outlet is resistant to various chemical agents like alcohol, bleach, and soapy water, making it durable and long-lasting. With an IP20 degree of protection, this socket outlet is a Green Premium product, ensuring sustainability and environmental friendliness.
SCHNEIDER Odace French Socket-outlet with 2P + E outlet poles configuration
Resistant to various chemical agents like alcohol, bleach, and soapy water
Glossy white antibacterial surface finish for a clean and contemporary look
Easy to install with screw less terminals for quick connections
IP20 degree of protection for added safety and durability
Green Premium product ensuring sustainability and environmental friendliness
Resistant to various chemical agents like alcohol, bleach, and soapy water
Glossy white antibacterial surface finish for a clean and contemporary look
Easy to install with screw less terminals for quick connections
IP20 degree of protection for added safety and durability
Green Premium product ensuring sustainability and environmental friendliness

