Schneider Electric Anthracite, 1 Gang, Ovalis C Series
- RS Stock No.:
- 287-6111
- Mfr. Part No.:
- S340052
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP509.19
(exc. VAT)
PHP570.29
(inc. VAT)
Add 6 units to get free delivery
In Stock
- Plus 4 unit(s) shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP509.19 |
*price indicative
- RS Stock No.:
- 287-6111
- Mfr. Part No.:
- S340052
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| IP Rating | IP21D | |
| Colour | Anthracite | |
| Series | Ovalis C Series | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
IP Rating IP21D | ||
Colour Anthracite | ||
Series Ovalis C Series | ||
- COO (Country of Origin):
- ES
The Schneider Electric socket-outlet, part of the Ovalis C Series, is a flush pin earth device with a screw less design in anthracite colour. It is suitable for indoor use with a rated current of 16 A and operational voltage of 250 V. The socket features a mechanism with fixing frame and is designed for easy installation with screw less terminals, making it a reliable and durable choice for various applications.
Screw less design for easy installation
Flush pin earth socket-outlet for indoor use
Anthracite colour with matt surface finish for a modern look
Support frame made of PBT for durability
Rated for 5000 cycles of electrical durability for long-term use
Resistant to various chemical agents like alcohol, ammonia, and bleach
Flush pin earth socket-outlet for indoor use
Anthracite colour with matt surface finish for a modern look
Support frame made of PBT for durability
Rated for 5000 cycles of electrical durability for long-term use
Resistant to various chemical agents like alcohol, ammonia, and bleach

