Siemens Silver, 1 Way Push Button, 1 Gang, 5TG79
- RS Stock No.:
- 610-864
- Mfr. Part No.:
- 5TG7935
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,138.72
(exc. VAT)
PHP1,275.37
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,138.72 |
*price indicative
- RS Stock No.:
- 610-864
- Mfr. Part No.:
- 5TG7935
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Number of Gangs | 1 | |
| Switch Type | Push Button | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | Silver | |
| Material | Thermoplastic | |
| Series | 5TG79 | |
| Standards/Approvals | CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Number of Gangs 1 | ||
Switch Type Push Button | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour Silver | ||
Material Thermoplastic | ||
Series 5TG79 | ||
Standards/Approvals CE, EAC, RoHS | ||
- COO (Country of Origin):
- ES
The Siemens silver delta rocker switch combines elegance and functionality, designed to seamlessly integrate into modern interiors. Its compact 65x65mm design makes it an ideal choice for a variety of applications, including home and commercial environments. Crafted from durable thermoplast, this switch not only provides a shiny appearance but is also halogen-free, ensuring it meets contemporary safety standards. The integrated control window allows for easy identification and operation, while the labelling field adds a customised touch for emergency applications. With an IP20 protection class, it is built to suit a range of indoor usage scenarios while adding a refined aesthetic to any space.
Shiny surface finish enhances visual appeal
Customisable labelling for emergency applications
Halogen-free construction ensuring safety compliance
Compact design fits effortlessly into any decor
Environmentally-conscious material choice
Versatile compatibility with various integration systems
Non-replaceable lens ensures durability over time
Easy installation process with alternative fastening methods
