Schneider Electric White Intermediate, MUR
- RS Stock No.:
- 358-080
- Mfr. Part No.:
- MUR39023
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP3,781.38
(exc. VAT)
PHP4,235.15
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,781.38 |
*price indicative
- RS Stock No.:
- 358-080
- Mfr. Part No.:
- MUR39023
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Intermediate | |
| Product Type | Light Switch | |
| IP Rating | IP55 | |
| Current Rating | 10A | |
| Colour | White | |
| Material | ABS | |
| Series | MUR | |
| Screwed/Screwless | Screwed | |
| Voltage | 250V | |
| Range | Mureva | |
| Finish | White | |
| Height | 71mm | |
| Depth | 40mm | |
| Standards/Approvals | EN 60669-1, CHINA RoHS, EU RoHS, REACH | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Intermediate | ||
Product Type Light Switch | ||
IP Rating IP55 | ||
Current Rating 10A | ||
Colour White | ||
Material ABS | ||
Series MUR | ||
Screwed/Screwless Screwed | ||
Voltage 250V | ||
Range Mureva | ||
Finish White | ||
Height 71mm | ||
Depth 40mm | ||
Standards/Approvals EN 60669-1, CHINA RoHS, EU RoHS, REACH | ||
Width 71mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Mureva Styl Intermediate Switch is an electromechanical mechanism with a 10AX rating, designed for intermediate switching applications. It features an IP55 degree of protection, ensuring durability in both indoor and outdoor environments. Its white finish adds a clean and modern touch to its robust design.
EU RoHS Directive
Mercury free

