ifm electronic OY Series Light Curtain, 30 mm Resolution
- RS Stock No.:
- 597-133
- Mfr. Part No.:
- OY437S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP223,563.53
(exc. VAT)
PHP250,391.15
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP223,563.53 |
*price indicative
- RS Stock No.:
- 597-133
- Mfr. Part No.:
- OY437S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 30mm | |
| Safety Type | 2 | |
| Standards/Approvals | ISO 13849-1:2015 category 2, IEC 61496-1, PL c, IEC 62061 SIL 1 | |
| Protective Height | 1060mm | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 0m | |
| Length | 1237mm | |
| Width | 76 mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 30mm | ||
Safety Type 2 | ||
Standards/Approvals ISO 13849-1:2015 category 2, IEC 61496-1, PL c, IEC 62061 SIL 1 | ||
Protective Height 1060mm | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 0m | ||
Length 1237mm | ||
Width 76 mm | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain is designed for reliable protection of hazardous areas and access points, offering resistance to steam and high-pressure cleaning due to its protective tube, and it meets the type 4 safety requirements in accordance with IEC 61496.
High protection rating for the requirements of the food and beverage industry
Wide range selectable on the unit
Related links
- ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 30mm Resolution
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
