ifm electronic OY Series Light Curtain, 90 mm Resolution

Subtotal (1 unit)*

PHP159,299.58

(exc. VAT)

PHP178,415.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP159,299.58

*price indicative

RS Stock No.:
597-081
Mfr. Part No.:
OY098S
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Light Curtain

Series

OY

Beam Resolution

90mm

Safety Type

2

Standards/Approvals

IEC 62061 SIL 1, PL c, IEC 61496-1, ISO 13849-1:2015 category 2

Protective Height

1210mm

Maximum Supply Voltage

24V

Maximum Protective Width

12m

Minimum Scanning Distance

0m

Length

1263mm

Width

30mm

Terminal Type

M12 Connector

COO (Country of Origin):
IT
The ifm electronic Safety Light Curtain ensures reliable protection for hazardous areas and gates, complies with type 4 safety standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.

Slim and robust design for use in harsh industrial environments

Easy connection via the tried-and-tested M12 connector