ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 30mm Resolution
- RS Stock No.:
- 597-053
- Mfr. Part No.:
- OY448S
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP306,540.98
(exc. VAT)
PHP343,325.90
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP306,540.98 |
*price indicative
- RS Stock No.:
- 597-053
- Mfr. Part No.:
- OY448S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Range | IFM Electronics | |
| Series | OY | |
| Beam Resolution | 30mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Range IFM Electronics | ||
Series OY | ||
Beam Resolution 30mm | ||
Component Type Safety Light Curtain | ||
Safety Type 4 | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain is designed for reliable protection of hazardous areas and access points, offering resistance to steam and high-pressure cleaning due to its protective tube, and it meets the type 4 safety requirements in accordance with IEC 61496.
High protection rating for the requirements of the food and beverage industry
Wide range selectable on the unit
Wide range selectable on the unit
Related links
- ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 30mm Resolution
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
