ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 40mm Resolution
- RS Stock No.:
- 596-978
- Mfr. Part No.:
- OY067S
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP180,786.83
(exc. VAT)
PHP202,481.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP180,786.83 |
*price indicative
- RS Stock No.:
- 596-978
- Mfr. Part No.:
- OY067S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Range | IFM Electronics | |
| Series | OY | |
| Beam Resolution | 40mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Range IFM Electronics | ||
Series OY | ||
Beam Resolution 40mm | ||
Component Type Safety Light Curtain | ||
Safety Type 4 | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain offers reliable protection for hazardous areas and access points, complies with the requirements of type 4 in accordance with IEC 61496, and features a wide range of selectable configurations directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
Easy connection via the tried-and-tested M12 connector
Related links
- ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 40mm Resolution
- ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 50mm Resolution
- ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 90mm Resolution
- ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 30mm Resolution
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
