ifm electronic OY Series Light Curtain, 40 mm Resolution

Subtotal (1 unit)*

PHP134,735.62

(exc. VAT)

PHP150,903.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP134,735.62

*price indicative

RS Stock No.:
596-974
Mfr. Part No.:
OY058S
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Light Curtain

Series

OY

Beam Resolution

40mm

Safety Type

2

Standards/Approvals

IEC 62061 SIL 1, PL c, IEC 61496-1, ISO 13849-1:2015 category 2

Protective Height

1210mm

Maximum Protective Width

12m

Minimum Scanning Distance

0m

Maximum Scanning Distance

12m

Length

1263mm

Width

30 mm

Terminal Type

M12

COO (Country of Origin):
IT
The ifm electronic Safety Light Curtain offers reliable protection for hazardous areas and access points, complies with the requirements of type 4 in accordance with IEC 61496, and features a wide range of selectable configurations directly on the unit.

Slim and robust design for use in harsh industrial environments

Easy connection via the tried-and-tested M12 connector

Related links