- RS Stock No.:
- 892-9331
- Mfr. Part No.:
- 3107HP2PG1I1
- Manufacturer:
- Delta-Mobrey
Discontinued product
- RS Stock No.:
- 892-9331
- Mfr. Part No.:
- 3107HP2PG1I1
- Manufacturer:
- Delta-Mobrey
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Rosemount Ultrasonic Level Transmitter
The Rosemount ultrasonic liquid level transmitter has a 39ft (12m) range. The ultrasonic pulse signals are transmitted and reflected from the liquid surface. The transmitter listens for reflected signals (echoes) and measures the time delay between transmitting and receiving. The distance to the liquid surface is automatically calculated using the computed time delay. This transmitter has an integrated sensor for automatically compensating the distance for temperature effects. The level measurement (bottom reference minus distance) is sent through a range between 4mA and 20mA and HART output.
Features and Benefits
Cable length is 65ft (20m)
Process connection is 1in BSPP thread
Eliminates problems experienced with contacting instrumentation
Simple setup and operation
Minimal maintenance after installed
Low cost of installation and commissioning
Process downtime minimized
Non-contacting measurement with no moving parts
Sealed rugged UPVC housing
Corrosion-resistant UPVC wetted material
Factory fitted with up to 164ft (50m) of 2-core cable
Operating range up to 39ft (12m)
Measures liquid height, distance to liquid, volume, or flow in open channels
Certified intrinsically safe and used for level (or distance) measurements in hazardous areas
Automatic temperature compensation
Process connection is 1in BSPP thread
Eliminates problems experienced with contacting instrumentation
Simple setup and operation
Minimal maintenance after installed
Low cost of installation and commissioning
Process downtime minimized
Non-contacting measurement with no moving parts
Sealed rugged UPVC housing
Corrosion-resistant UPVC wetted material
Factory fitted with up to 164ft (50m) of 2-core cable
Operating range up to 39ft (12m)
Measures liquid height, distance to liquid, volume, or flow in open channels
Certified intrinsically safe and used for level (or distance) measurements in hazardous areas
Automatic temperature compensation
Applications
Storage tank levels
Open channel flow
Effluent pits
Reservoir level
Buffer tanks
Filter bed level
Open channel flow
Effluent pits
Reservoir level
Buffer tanks
Filter bed level
Certifications
CE certified
CSA certified
CERT certified
FM certified
ATEX Intrinsically Safe
CSA certified
CERT certified
FM certified
ATEX Intrinsically Safe
Specifications
Attribute | Value |
---|---|
Device Type | Level Transmitter |
Mounting Type | Suspended |
Body Material | UVPC |
Cable Length | 20m |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |
Maximum DC Voltage | 30 (Hazardous area) V, 40 (Non-Hazardous area) V |
Maximum Current | 21.75 mA |
Maximum Pressure | 3bar |
Series | Rosemount 3100 |
Standards Met | ATEX, CE, CSA, EAC, FM, HART, IECEx, INMETRO, NEPSI |