Flowline DX10 Series Ultrasonic Level Sensor Ultrasonic Level Sensor, Vertical, Polycarbonate Body
- RS Stock No.:
- 889-1384
- Mfr. Part No.:
- DX10-00
- Brand:
- Flowline
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 889-1384
- Mfr. Part No.:
- DX10-00
- Brand:
- Flowline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Device Type | Ultrasonic Level Sensor | |
| Mounting Type | Vertical | |
| Body Material | Polycarbonate | |
| Cable Length | 1.2m | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +60°C | |
| Maximum DC Voltage | 24V | |
| Maximum Current | 15 (Nominal) mA | |
| Maximum Pressure | 30psi | |
| Gasket Material | Viton | |
| Series | DX10 | |
| Standards Met | CE, cFMus, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Device Type Ultrasonic Level Sensor | ||
Mounting Type Vertical | ||
Body Material Polycarbonate | ||
Cable Length 1.2m | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +60°C | ||
Maximum DC Voltage 24V | ||
Maximum Current 15 (Nominal) mA | ||
Maximum Pressure 30psi | ||
Gasket Material Viton | ||
Series DX10 | ||
Standards Met CE, cFMus, RoHS Compliant | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Flowline EchoPod DX10 Ultrasonic Level Sensor
Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design, the Flowline EchoPod DL10 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid
Accurate measurement make possible thanks to automatic temperature compensation
Continuous non-contact measurement up to 49.2"
Optimized for small tank applications made possible by a narrow 2" beam width and 2" short dead band
PVDF transducerand 6P Polycarbonate enclosure construction makes the EchoPod DL10 series suitable for corrosive applications
Quick & simple configuration via Flowline's Free WebCal Software & USB Adapter
Continuous non-contact measurement up to 49.2"
Optimized for small tank applications made possible by a narrow 2" beam width and 2" short dead band
PVDF transducerand 6P Polycarbonate enclosure construction makes the EchoPod DL10 series suitable for corrosive applications
Quick & simple configuration via Flowline's Free WebCal Software & USB Adapter
Note
Compatible with Various Flowline product ranges such as DataLoop, DataView, DataPoint & Commander
