- RS Stock No.:
- 889-1157
- Mfr. Part No.:
- LR25-0310-40
- Manufacturer:
- Flowline
Temporarily out of stock - back order for despatch 05/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP259,449.90
(exc. VAT)
PHP290,583.89
(inc. VAT)
Units | Per Unit |
1 + | PHP259,449.90 |
- RS Stock No.:
- 889-1157
- Mfr. Part No.:
- LR25-0310-40
- Manufacturer:
- Flowline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Flowline EchoPulse LR20/25/30 Pulse radar Level Transmitter
Robust & reliable 26GHz pulse radar level transmitter from Flowline provides the user with continuous level measurement up to 10m. EchoPulse LR series is designed for use within a comprehensive range of applications, including corrosive and agitation media
Features and Benefits
IP67 rated aluminium enclosure with polycarbonate window
316L stainless steel antenna & process mount
Fail-Safe diagnostic & outputs
Automatic temperature compensation provides accurate measurement
Simple & intuitive configuration via an integral push button display
316L stainless steel antenna & process mount
Fail-Safe diagnostic & outputs
Automatic temperature compensation provides accurate measurement
Simple & intuitive configuration via an integral push button display
Flowline Sensors
Specifications
Attribute | Value |
---|---|
Device Type | Pulse Radar Level Transmitter |
Mounting Type | Vertical |
Body Material | Aluminium |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +130°C |
Maximum DC Voltage | 26V |
Maximum Current | 20 mA |
Maximum Pressure | 580psi |
Gasket Material | Silicone |
Series | LR25 |
Standards Met | CE, CRN, cTUVus, FCC, RoHS Compliant |