- RS Stock No.:
- 804-4112
- Mfr. Part No.:
- 7ML1201-1FE00
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 804-4112
- Mfr. Part No.:
- 7ML1201-1FE00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Siemens Ultrasonic Level Transmitter
The Siemens Ultrasonic Level Transmitter is a 3-wire, short-range, integrated transmitter, ideal for liquids and slurries in open or closed vessels. The ultrasonic transducer uses 'sonic intelligence echo processing' to ensure that readings are accurate and not influenced by false echoes, obstructions or electrical interference. It has an operating voltage of 24VDC.
Features and Benefits
Easy to install, program and maintain
Accurate and reliable
Sanitary models available
Patented sonic intelligence echo processing
Integral temperature compensation
Output: 4mA to 20mA
54 kHz frequency
Error in measurement 0.25% of range
Built in temperature compensation
Beam angle is 12°
Measuring range: 5m
Transducer/ process connection: PVDF copolymer
Operation temperature ranges between -40°C and 60°C
Accurate and reliable
Sanitary models available
Patented sonic intelligence echo processing
Integral temperature compensation
Output: 4mA to 20mA
54 kHz frequency
Error in measurement 0.25% of range
Built in temperature compensation
Beam angle is 12°
Measuring range: 5m
Transducer/ process connection: PVDF copolymer
Operation temperature ranges between -40°C and 60°C
Applications
The food, beverage, and pharmaceutical Industries
Chemical storage vessels
Filter beds
Mud pits
Liquid storage vessels
Chemical storage vessels
Filter beds
Mud pits
Liquid storage vessels
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Device Type | Ultrasonic |
Mounting Type | Vertical |
Switch Output | Relay |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |