Endress+Hauser Liquipoint FTW33 Series Capacitance Level Sensors, PNP Output, Flush Mount, Stainless Steel Body
- RS Stock No.:
- 288-5558
- Mfr. Part No.:
- FTW33-AA4U1CJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
PHP31,660.93
(exc. VAT)
PHP35,460.24
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,660.93 |
*price indicative
- RS Stock No.:
- 288-5558
- Mfr. Part No.:
- FTW33-AA4U1CJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Capacitance | |
| Mounting Type | Flush Mount | |
| Switch Output | PNP | |
| Body Material | Stainless Steel 316L | |
| Series | Liquipoint FTW33 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Capacitance | ||
Mounting Type Flush Mount | ||
Switch Output PNP | ||
Body Material Stainless Steel 316L | ||
Series Liquipoint FTW33 | ||
- COO (Country of Origin):
- DE
Related links
- Endress+Hauser Liquipoint FTW33 Series Capacitance Level Sensors Flush Mount, Stainless Steel Body
- Endress+Hauser Liquipoint FTW23 Series Capacitance Level Sensors Threaded Mount, Stainless Steel Body
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
