Flowline LI25 Series Level Controller - DIN Rail Mount, Panel Mount, 12 → 30 V dc 1 Sensor Input
- RS Stock No.:
- 889-1526
- Mfr. Part No.:
- LI25-1001
- Manufacturer:
- Flowline
Subtotal (1 unit)*
PHP15,455.33
(exc. VAT)
PHP17,309.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP15,455.33 |
*price indicative
- RS Stock No.:
- 889-1526
- Mfr. Part No.:
- LI25-1001
- Manufacturer:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Number of Inputs | 1 | |
| Mounting Style | DIN Rail Mount, Panel Mount | |
| Supply Voltage | 12 → 30 V dc | |
| Overall Length | 119mm | |
| Overall Width | 62mm | |
| Overall Depth | 96mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +65°C | |
| Input Type | Sensor | |
| Current Rating | 20 mA | |
| Series | LI25 | |
| Standards Met | CE | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Number of Inputs 1 | ||
Mounting Style DIN Rail Mount, Panel Mount | ||
Supply Voltage 12 → 30 V dc | ||
Overall Length 119mm | ||
Overall Width 62mm | ||
Overall Depth 96mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +65°C | ||
Input Type Sensor | ||
Current Rating 20 mA | ||
Series LI25 | ||
Standards Met CE | ||
IP Rating IP65 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
