- RS Stock No.:
- 914-8653
- Mfr. Part No.:
- LCG H9RN
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 914-8653
- Mfr. Part No.:
- LCG H9RN
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM OSTAR Projection Cube Series LEDs
The OSTAR Projection Cube series from OSRAM Opto Semiconductors has been designed for use in projection applications. They feature a compact package with high currents, making them ideal for applications that require a high lumen output.
Their compact package also makes them suitable for applications where space is limited. For example, two-dimensional designs produced using just a few LEDs.
Their compact package also makes them suitable for applications where space is limited. For example, two-dimensional designs produced using just a few LEDs.
Features of the OSTAR Projection Cube LEDs:
Projection applications
Compact package
Long lifetime
Silicone casting
Projection applications
Compact package
Long lifetime
Silicone casting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.97 V |
Luminous Intensity | 120 cd |
Viewing Angle | 120 ° |
Luminous Flux | 210 → 390 lm |
Lens Shape | Rectangle |
Series | OSTAR Projection Compact |
Dimensions | 3.85 x 3.85 x 0.5mm |
Forward Current | 100 → 1000mA |
Lens Colour | Clear |