- RS Stock No.:
- 903-4620
- Mfr. Part No.:
- GTEW1656JTE-30Z-TR
- Manufacturer:
- Stanley Electric
Discontinued product
- RS Stock No.:
- 903-4620
- Mfr. Part No.:
- GTEW1656JTE-30Z-TR
- Manufacturer:
- Stanley Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stanley Electric N6J Series LEDs
The Stanley N6J series of surface-mounted (SMD) LEDs have a compact and low profile package. Available in white with a high lumen output, the Stanley N6J LEDs also come with high CRI values. This CRI includes a focus on R9 and R15 special CRI values. They offer anti-sulfurization with a package with no flux degradations at 192 hr (40°C / 80% H2S 3 ppm). Stanley N6J LEDs also have a low level of colour shift over time/temperature.
Visible Light LEDs, Stanley Electric
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.25 V |
Luminous Flux | 90 lm |
Lens Shape | Round |
Lens Colour | Diffused Pale Orange |
Forward Current | 350mA |
Series | N6J |
Dimensions | 5 x 5 x 1mm |
Colour Temperature | 3000K |