ProLight Opto3.85 V Cyan LED 3535 SMD, Phenix 3535 PK2N-3LCE-SD
- RS Stock No.:
- 894-7746
- Mfr. Part No.:
- PK2N-3LCE-SD
- Manufacturer:
- ProLight Opto
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 894-7746
- Mfr. Part No.:
- PK2N-3LCE-SD
- Manufacturer:
- ProLight Opto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProLight Opto | |
| LED Colours | Cyan | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.85 V | |
| Number of Pins | 3 | |
| Viewing Angle | 130 ° | |
| Luminous Flux | 133 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 515 nm | |
| Lens Colour | Clear | |
| Forward Current | 700mA | |
| Dimensions | 3.45 x 3.37 x 1.9mm | |
| Series | Phenix 3535 | |
| Select all | ||
|---|---|---|
Brand ProLight Opto | ||
LED Colours Cyan | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.85 V | ||
Number of Pins 3 | ||
Viewing Angle 130 ° | ||
Luminous Flux 133 lm | ||
Lens Shape Round | ||
Dominant Wavelength 515 nm | ||
Lens Colour Clear | ||
Forward Current 700mA | ||
Dimensions 3.45 x 3.37 x 1.9mm | ||
Series Phenix 3535 | ||
- COO (Country of Origin):
- TW
Prolight Phenix 3535 Series LEDs
The Phenix 3535 series from Prolight Opto are a family of high power SMD LEDs. They are available in a range of single colour options and white. Phenix 3535 LEDs all share the same 3.5 x 3.5 mm footprint which is also compatible with Cree's XP-C, XP-E and XP-G LEDs.
These high quality and high performance LEDs offer a great light output of 110 lm at 350 mA, all from a compact package. Suitable applications for the Phenix 3535 LEDs include; retrofit bulbs, commercial lighting and residential lighting.
These high quality and high performance LEDs offer a great light output of 110 lm at 350 mA, all from a compact package. Suitable applications for the Phenix 3535 LEDs include; retrofit bulbs, commercial lighting and residential lighting.
Features of the Phenix 3535 LEDs:
3535 footprint: 3.5 x 3.5 mm
Compact package
Single binning solution
4 step MacAdam ellipse
3535 footprint: 3.5 x 3.5 mm
Compact package
Single binning solution
4 step MacAdam ellipse
Visible Light LEDs, ProLight
